ACT24ME26JB-6149 V001

Heilind Number:EDA395-038-521-512
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24ME26JB-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24ME26JB-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge 38-position black Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees robust performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation and dual-row design make it versatile for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for optimal performance and durability.