395-038-521-558

Heilind Number:EDA395-038-521-558
Manufacturer:EDAC
Manufacturer Number:395-038-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-558

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 38 positions each, this connector offers ample connectivity options for your PCB assembly. The contact material, made of copper alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential component, perfect for professional and DIY projects alike.