395-038-521-578

Heilind Number:EDA395-038-521-578
Manufacturer:EDAC
Manufacturer Number:395-038-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-578

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a pitch of .1 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Boasting 38 positions, this connector is ideal for various applications. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your setup with this essential component, a cornerstone of seamless electronic integration.