395-038-521-588

Heilind Number:EDA395-038-521-588
Manufacturer:EDAC
Manufacturer Number:395-038-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-588

Detailed Description

Enhance your PCB connectivity with our 38-position black Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its copper alloy contacts and 3A amperage rating guarantee efficient power transmission, while the 2-row configuration and 0.1" pitch offer versatile connectivity options. With a straight mount orientation and wide operating temperature range (-40 to 105°C), this connector is perfect for demanding environments. Trust in its quality and performance for your connectivity needs.