395-038-521-603

Heilind Number:EDA395-038-521-603
Manufacturer:EDAC
Manufacturer Number:395-038-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable performance even in challenging environments. Featuring 38 positions in a single row, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it's easy to install and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your PCB connectivity with this essential component.