395-038-521-607

Heilind Number:EDA395-038-521-607
Manufacturer:EDAC
Manufacturer Number:395-038-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-607

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. With a single row design and 38 positions, it offers ample space for efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and 0.1-inch pitch facilitate easy installation and maintenance. Elevate your connectivity solutions with this essential component.