395-038-521-612

Heilind Number:EDA395-038-521-612
Manufacturer:EDAC
Manufacturer Number:395-038-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, facilitating efficient data transmission. The contact material, made of durable copper alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safe and secure operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on the PCB. Its straight-mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Upgrade your connectivity solutions with this essential component.