395-038-521-658

Heilind Number:EDA395-038-521-658
Manufacturer:EDAC
Manufacturer Number:395-038-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-658

Detailed Description

Enhance connectivity within your devices with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this sleek black connector features 38 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless and secure electronic connections.