395-038-521-688

Heilind Number:EDA395-038-521-688
Manufacturer:EDAC
Manufacturer Number:395-038-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 38 positions in a single row, ensuring seamless communication between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contact material facilitates efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.