395-038-521-802

Heilind Number:EDA395-038-521-802
Manufacturer:EDAC
Manufacturer Number:395-038-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-802

Detailed Description

Elevate your connectivity with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, it features a black UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. Made of high-quality copper alloy, the 38-position connector guarantees reliable data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and fast connections.