395-038-521-804

Heilind Number:EDA395-038-521-804
Manufacturer:EDAC
Manufacturer Number:395-038-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a compact pitch of .1 inches and two rows of 38 positions, it ensures efficient and secure data transmission. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it offers versatility for various applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.