395-038-521-807

Heilind Number:EDA395-038-521-807
Manufacturer:EDAC
Manufacturer Number:395-038-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-807

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts 38 positions spread across two rows with a pitch of .1 inches, ensuring precise and efficient data transmission. The contact material, made of durable copper alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless connectivity.