ACT24ME35HA-6149 V001

Heilind Number:EDA395-038-521-808
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24ME35HA-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24ME35HA-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-808

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your devices with this essential component for seamless data and power transmission.