395-038-521-812

Heilind Number:EDA395-038-521-812
Manufacturer:EDAC
Manufacturer Number:395-038-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality black board-to-board connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inches, in a sturdy UL 94V-0 thermoplastic polyester housing. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for your electronic projects, it guarantees efficient signal transmission and durability. Elevate your PCB connections with this essential component.