395-038-521-858

Heilind Number:EDA395-038-521-858
Manufacturer:EDAC
Manufacturer Number:395-038-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows of copper alloy contacts, providing a total of 38 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for reliable and efficient data transmission in your electronic designs.