395-038-521-888

Heilind Number:EDA395-038-521-888
Manufacturer:EDAC
Manufacturer Number:395-038-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-888

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in any environment. Each row, spaced at .2 inches, is carefully engineered for optimal signal integrity. Made with copper alloy contacts, it offers reliable conductivity for your devices. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.