395-038-523-102

Heilind Number:EDA395-038-523-102
Manufacturer:EDAC
Manufacturer Number:395-038-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-102

Detailed Description

Enhance your electronic connections with our cutting-edge 38-position straight card edge connector, designed for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures efficient power transmission and stability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the sleek black finish adds a professional touch to your assembly. Elevate your PCB designs with this high-quality connector, a must-have in your technical arsenal.