395-038-523-107

Heilind Number:EDA395-038-523-107
Manufacturer:EDAC
Manufacturer Number:395-038-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Designed for optimal performance, it features 38 positions with a single row layout, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Suitable for a wide range of applications, this connector is a must-have component for any PCB assembly project. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand extreme environmental conditions. Upgrade your connectivity solutions with this high-quality connector and experience enhanced performance like never before.