395-038-523-108

Heilind Number:EDA395-038-523-108
Manufacturer:EDAC
Manufacturer Number:395-038-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-108

Detailed Description

Elevate your connectivity with our high-performance 38-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in its quality and precision for all your PCB connectivity needs.