395-038-523-201

Heilind Number:EDA395-038-523-201
Manufacturer:EDAC
Manufacturer Number:395-038-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-201

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide range of environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. With 38 positions and a straight mount orientation, it facilitates easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB assembly with this essential component.