395-038-523-207

Heilind Number:EDA395-038-523-207
Manufacturer:EDAC
Manufacturer Number:395-038-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 38 positions each, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its pitch of .1 inches and row spacing of .2 inches allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this Straight-mount connector for a dependable and efficient solution in your electronic assemblies.