395-038-523-278

Heilind Number:EDA395-038-523-278
Manufacturer:EDAC
Manufacturer Number:395-038-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-278

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inch, offering optimal connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. With a straight mount orientation and two rows for efficient organization, this connector is a versatile solution for your circuit board needs. Copper alloy contacts guarantee reliable signal transmission, while an operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.