395-038-523-288

Heilind Number:EDA395-038-523-288
Manufacturer:EDAC
Manufacturer Number:395-038-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 38 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connection is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for both indoor and outdoor use. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB assembly needs.