395-038-523-402

Heilind Number:EDA395-038-523-402
Manufacturer:EDAC
Manufacturer Number:395-038-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 38 positions in a single row, facilitating efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies assembly. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless board-to-board connections.