395-038-523-458

Heilind Number:EDA395-038-523-458
Manufacturer:EDAC
Manufacturer Number:395-038-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-458

Detailed Description

Effortlessly connect your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 38 positions with a pitch of .1 inch, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Trust in the quality and efficiency of this essential component for your connectivity needs.