395-038-523-504

Heilind Number:EDA395-038-523-504
Manufacturer:EDAC
Manufacturer Number:395-038-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer. Boasting 38 positions and a straight mount orientation, it provides ample space for your connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial use. Upgrade your PCB setup with this essential component.