395-038-523-507

Heilind Number:EDA395-038-523-507
Manufacturer:EDAC
Manufacturer Number:395-038-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it offers a reliable amperage of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and 38 positions, it ensures efficient signal transmission, while the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.