395-038-523-508

Heilind Number:EDA395-038-523-508
Manufacturer:EDAC
Manufacturer Number:395-038-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-508

Detailed Description

Enhance your circuit board connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. The 38 copper alloy contacts ensure reliable power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Elevate your PCB assembly with this essential connector.