395-038-523-512

Heilind Number:EDA395-038-523-512
Manufacturer:EDAC
Manufacturer Number:395-038-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-512

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions spread across 2 rows, offering optimized signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and black color scheme make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.