395-038-523-558

Heilind Number:EDA395-038-523-558
Manufacturer:EDAC
Manufacturer Number:395-038-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable operation. With two rows and a pitch of .1 inches, this connector offers seamless integration onto your PCBs. The 38 copper alloy contacts provide secure and efficient data transmission. Designed for straight mount orientation, it facilitates easy installation. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.