395-038-523-588

Heilind Number:EDA395-038-523-588
Manufacturer:EDAC
Manufacturer Number:395-038-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-588

Detailed Description

Enhance your electronic connections with this high-performing board-to-board PCB connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With 38 positions and two rows, it offers ample connectivity options for your PCB projects. The contact material, crafted from copper alloy, guarantees reliable data transfer. Perfect for straight mounting orientation, its .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Elevate your PCB assembly with this essential component.