395-038-523-802

Heilind Number:EDA395-038-523-802
Manufacturer:EDAC
Manufacturer Number:395-038-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-802

Detailed Description

Enhance connectivity within your electronic devices with this 38-position black Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring both performance and safety. Its two rows of contacts, made from high-quality copper alloy, guarantee reliable power delivery with an amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit board. Operating seamlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation facilitates easy installation, while its robust construction ensures long-lasting durability. Elevate the performance of your electronic assemblies with this essential component.