395-038-523-803

Heilind Number:EDA395-038-523-803
Manufacturer:EDAC
Manufacturer Number:395-038-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-803

Detailed Description

Enhance your PCB connectivity with our 38-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution today with this high-quality component.