395-038-523-804

Heilind Number:EDA395-038-523-804
Manufacturer:EDAC
Manufacturer Number:395-038-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inch and two rows for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.