395-038-523-807

Heilind Number:EDA395-038-523-807
Manufacturer:EDAC
Manufacturer Number:395-038-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-807

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector, featuring 38 positions for seamless data transfer. This essential component ensures reliable conductivity, with copper alloy contacts and a black UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Its straight mount orientation and dual-row layout make installation a breeze. Elevate your connectivity game with this high-quality connector.