395-038-523-878

Heilind Number:EDA395-038-523-878
Manufacturer:EDAC
Manufacturer Number:395-038-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-878

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions across two rows, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers reliable power delivery with an amperage of 3 A. Whether for home or industrial use, this connector, in a sleek black finish, is an essential component for maintaining peak performance in your PCB setups.