395-038-524-102

Heilind Number:EDA395-038-524-102
Manufacturer:EDAC
Manufacturer Number:395-038-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 38 positions with a 0.1-inch pitch and a space-saving single row layout. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of robust copper alloy for optimal conductivity. Its straight mount orientation and 0.2-inch row spacing offer easy installation and efficient PCB connections. Elevate your electronic assemblies with this essential component.