395-038-524-108

Heilind Number:EDA395-038-524-108
Manufacturer:EDAC
Manufacturer Number:395-038-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-108

Detailed Description

Enhance connectivity within your electronic devices with this straight-mount Card Edge Connector. Designed for seamless integration on PCBs, it features 38 positions with a single row layout, facilitating efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in varied operating environments, withstanding temperatures from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Elevate your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.