395-038-524-201

Heilind Number:EDA395-038-524-201
Manufacturer:EDAC
Manufacturer Number:395-038-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-201

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for precision and reliability, it features 38 positions across 2 rows, ensuring seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a professional look. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient connectivity for your electronic components. Its copper alloy contact material and straight mount orientation further optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for seamless, high-speed data transfer.