395-038-524-208

Heilind Number:EDA395-038-524-208
Manufacturer:EDAC
Manufacturer Number:395-038-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row configuration, it offers 38 positions and a 0.1-inch pitch for precise and efficient connections. Crafted with copper alloy contacts, it guarantees superior conductivity and longevity. The straight mount orientation and 0.2-inch row spacing provide easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance to elevate your PCB assembly process.