395-038-524-212

Heilind Number:EDA395-038-524-212
Manufacturer:EDAC
Manufacturer Number:395-038-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-212

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it provides reliable power transmission with an amperage of 3A. With a total of 38 positions, this connector offers ample room for your PCB layout needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our product for secure and efficient board-to-board connections.