395-038-524-412

Heilind Number:EDA395-038-524-412
Manufacturer:EDAC
Manufacturer Number:395-038-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-412

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 38 positions, they offer ample room for efficient data transmission. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions today with these essential components.