395-038-524-503

Heilind Number:EDA395-038-524-503
Manufacturer:EDAC
Manufacturer Number:395-038-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-503

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, its dual-row layout offers a total of 38 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing longevity and optimal performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your PCB assembly with this essential connector, perfect for a range of applications in the electronics industry.