395-038-524-504

Heilind Number:EDA395-038-524-504
Manufacturer:EDAC
Manufacturer Number:395-038-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-504

Detailed Description

Enhance connectivity in your electronic applications with this straight-mount Card Edge Connector. Featuring a pitch of .1 inches and two rows with a row spacing of .2 inches, this connector offers 38 positions for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees efficient power transmission and stability. Ideal for various PCB assembly projects, this black connector is a versatile and essential component for your connectivity needs.