395-038-524-802

Heilind Number:EDA395-038-524-802
Manufacturer:EDAC
Manufacturer Number:395-038-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, perfect for accommodating the 38 positions available. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in various environments. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your circuitry with this essential component.