395-038-524-804

Heilind Number:EDA395-038-524-804
Manufacturer:EDAC
Manufacturer Number:395-038-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-804

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Engineered for optimal performance, this two-row connector features 38 positions for seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless and efficient electronic connections.