395-038-524-812

Heilind Number:EDA395-038-524-812
Manufacturer:EDAC
Manufacturer Number:395-038-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-812

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Board To Board PCB Connector. With a dual-row configuration and 38 positions, it offers ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts provide reliable conductivity. Featuring a 3A amperage and a .1-inch pitch, it's suitable for various applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is designed for efficiency and reliability in any environment. Upgrade your PCB setups with this essential component.