395-038-525-101

Heilind Number:EDA395-038-525-101
Manufacturer:EDAC
Manufacturer Number:395-038-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-101

Detailed Description

Introducing the 395-038-525-101, a cutting-edge black board-to-board PCB connector designed for seamless and reliable electronic connections. With an amperage rating of 3A, this connector boasts exceptional power transmission capabilities. Crafted from UL 94V-0 thermoplastic polyester, it guarantees superior durability and safety. Featuring a single row layout with 38 contact positions spaced at 0.1 inches apart, it ensures precise and efficient signal transfer. The contact material, made of high-quality copper alloy, further enhances conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 395-038-525-101 for top performance in your PCB connectivity needs.