395-038-525-103

Heilind Number:EDA395-038-525-103
Manufacturer:EDAC
Manufacturer Number:395-038-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-103

Detailed Description

Introducing the 395-038-525-103, a cutting-edge black Card Edge Connector meticulously designed for seamless board-to-board PCB connections. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures uncompromising durability and safety in all operating environments. With a single row configuration and a pitch of .1 inch, it offers precise alignment for 38 copper alloy contacts, guaranteeing optimal signal transmission. The straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C makes it suitable for even the most demanding industrial applications. Elevate your connectivity solutions with this high-performance connector, a must-have in any electronics engineer's toolkit.