395-038-525-104

Heilind Number:EDA395-038-525-104
Manufacturer:EDAC
Manufacturer Number:395-038-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-104

Detailed Description

Introducing our 395-038-525-104 Card Edge Connector, the epitome of reliability and performance for your PCB connectivity needs. Designed with precision and durability in mind, this connector features 38 positions arranged in a single row, allowing for seamless and efficient board-to-board connections. The sleek black housing, crafted from UL 94V-0 rated Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees safety and compliance with industry standards. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating, even in the most demanding environments. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 395-038-525-104 for flawless connectivity solutions in your next project.